• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Clamp meter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Displa

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

F402 multi-use clamp-on ammeter

  • TRMS AC multiple clip-on ammeter with the most important functions for AC applications with medium currents up to 1000 A AC
  • Encapsulation-Ø: 48 mm
  • Meets the highest safety requirements of 1500 V CAT III / 1000 V CAT IV.
  • Suitable for photovoltaic applications thanks to the voltage measuring range up to 1200 V AC / 1700 V DC
  • With True Inrush Function: Identify start-up current from motors and power requirement of plants in a simple way
  • Basic functions: V AC, V DC, A AC, frequency, resistance, Acoustic Continuity check, diode test, temperature
  • Additional functions: MIN / MAX / HOLD, True Inrush

Technical specifications

  • Highest accuracy: 1% + 3 digit
  • Frequency measurement: Currents 5.0 Hz to 2000 Hz, voltages 5.0 Hz to 20.00 kHz
Voltage reading range DC (min.)

0.15 V

Product type

Clamp meter

Voltage DC reading range (max.)

1700 V

V AC reading range (min.)

0.15 V

V AC reading range (max.)

1700 V

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.25 A

Amperage reading range AC (max.)

1500 A

Reading range - resistance

0.1 Ω to 99.99 kΩ

Temperature

-60 °C to 1200 °C

Basic accuracy

1 %

Measurement type (details)

True RMS

Height

272 mm

Width

92 mm

Length

41 mm

Weight

600 g

ISO standards

Reading category

CAT III 1500 V

CAT IV 1000 V

Voltage metering

AC

DC

Current reading

AC

Type

P01120942-ISO

Display

Digital

Display (counts)

10000

Dim

(L x W x H) 41 x 92 x 272 mm

Features

Splashproof (IP54)

Opening range of current clamps

48 mm

Documents & Downloads

Datasheet

Datasheet 3049226 Chauvin Arnoux Clamp meter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Displa

User & Safety Instructions

User & Safety Instructions 3049226 Chauvin Arnoux Clamp meter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Displa

Description

The devices of the F400-series are provided with a higher protection class for higher low voltages and are thus used especially in the maintenance, testing, monitoring and analysis of plant of average power.
The pliers F402 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, regardless of the signal form.

This text is machine translated.

Scope of delivery

  • Multif. Clamp-on ammeter F402
  • 1 carrying case
  • 1 set of test leads
  • 1 set of test probes
  • 1 K-Thermo element sensor
  • 4 x 1.5 V batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.