

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld multimeter
1000 V
1000 V
600 A
600 A
0.2 %
none
Battery 9 V
155 mm
75 mm
75 mm
320 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC
DC
AC/DC
KIT - MONTAGE
Digital
6000
(L x W x H) 75 x 75 x 155 mm
Datasheet 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Datasheet 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3410151 Chauvin Arnoux KIT - MONTAGE Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
The necessary accessories are required to use the article as described.