• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MA 101 Clamp meter adapter A/AC reading range: 5 - 400 A Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible current transformer with output 4-20 mA DC

  • N/A
  • Opening range of current clamps 40 mm

Technical specifications

  • Output signal: 4 mADC to 20 mADC; 0 AAC measured = 4 mADC output; 400 AAC measured = 20 mADC output
  • Maximum output current 21.6 mADC
  • Load impedance up to 300 Ω
  • Connection: 3-wire connection cable with straight cable lugs (brown = power supply + / blue = power supply - / black = measured variable +)
  • Length of the connection cable: 290 cm ± 5 cm to the digital converter + 30 cm ± 2 cm after the converter
Opening range of current clamps

40 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

A AC reading range (min.)

5 A

Amperage reading range AC (max.)

400 A

Current reading

AC

Weight

80 g

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2145056 Chauvin Arnoux MA 101 Clamp meter adapter A/AC reading range: 5 - 400 A Flexible

User & Safety Instructions

User & Safety Instructions 2145056 Chauvin Arnoux MA 101 Clamp meter adapter A/AC reading range: 5 - 400 A Flexible

Description

These AC-RMS current sensors consist of a Rogowski coil and a compact digital converter circuit. Currents of up to 400 A AC can be measured in an enclosed conductor.

The digital converter supplies an output current of 4-20 mA DC, which is in a linear relationship to the measured current in the conductor.

The converter is used for special industrial applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.