• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MN73 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.01 - 200 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp-on ammeter for AC currents!

  • N/A
  • Opening range of current clamps 20 mm

Technical specifications

Opening range of current clamps

20 mm

Product type

Clamp meter adapter

DAkkS standards

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

200 A

Dim

(L x W x H) 30 x 135 x 51 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

180 g

Output signal (max.)

2000 mV

Max. frequency

10 kHz

Width

135 mm

Height

51 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 2469104 Chauvin Arnoux MN73 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.01 - 200 A

User & Safety Instructions

User & Safety Instructions 2469104 Chauvin Arnoux MN73 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.01 - 200 A

Description

The ergonomic MN-pliers are designed to measure low and medium currents from 0.01 A to 240 A AC.
The shape of the jaws makes it very easy to attach to cables, even in places that are difficult to access. They enclose conductors with a diameter of up to 20 mm.

The MN73 in particular has a large measuring range (up to 200 A) and can also measure very low currents (from 0.1 A).
The clamp outputs an output signal in volts: 1,000 mV AC/A AC (2 V for 2 A) or 10 mV AC/A AC (2.0 V for 200 A).

This text is machine translated.

Scope of delivery

  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.