• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flexible current transformer MiniFLEX MA200 BNC - Ø 45 mm - ISO calibrated

  • N/A

Technical specifications

  • Transducer ratio 100/10 mV/A.
  • Approvals, standards: IEC 61010, IP 50
  • Output voltage: Max. 4.5 V
Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

300 A

Current reading

AC

Reading category

CAT IV 600 V

Weight

250 g

Calibration service

5 calibration values per range; DC, AC

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2454486 Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible

User & Safety Instructions

User & Safety Instructions 2454486 Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible

Description

The insulated current transformer is equipped with a BNC connector for connection to oscilloscope. It offers a high transmission bandwidth and also reliably indicates transient signals. For example, it can indicate driving signals, thyristor trigger signals or output current of electronic power supply units. The applications of MiniFLEX Current transformers are very diverse:
– Power measurement
– Measurement at control panel
– Measurement at Thyristors
– Testing at switches and isolators
– Indication of driving signal, etc.

This text is machine translated.

Features

  • Length of loop: 170 mm
  • Encapsulation-Ø: 45 mm
  • Bandwidth 5 Hz - 1 MHz

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.