Clamp meter adapter
4 mm plug
ISO standards
5 mA
100 A
10 A: ±3 %/100 A: ±2 %
(L x W x H) 130 x 37 x 25 mm
AC
CAT IV 300 V
180 g
5 calibration values per range; DC, AC
37 mm
25 mm
130 mm
User & Safety Instructions 2453178 Chauvin Arnoux MINI 05 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 5 mA - 100 A
The necessary accessories are required to use the article as described.