• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MINI 05 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 5 mA - 100 A A/DC reading

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clip-on ammeter Adapter Mini MINI 05

  • N/A
  • Opening range of current clamps 10 mm

Technical specifications

  • Standards: EN61010-2-032, EN61326-1, EN60529
  • Output voltage: 1mV - 1 V/AC
  • Output current: 1 A/AC
  • Measuring range: 5 - 10 A/1A - 100 A
Opening range of current clamps

10 mm

Product type

Clamp meter adapter

Type B

4 mm plug

DAkkS standards

A AC reading range (min.)

5 mA

Amperage reading range AC (max.)

100 A

Basic accuracy

10 A: ±3 %/100 A: ±2 %

Amperage reading range DC (min.)

5 mA

A DC reading range (max.)

100 A

Dim

(L x W x H) 130 x 37 x 25 mm

Current reading

AC

Reading category

CAT IV 300 V

Weight

180 g

Output signal (max.)

1 V

Calibration service

10 Calibration Values per area; DC, AC

Width

37 mm

Height

25 mm

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241583 Chauvin Arnoux MINI 05 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 5 mA - 100 A A/DC reading

Information

Information 1241583 Chauvin Arnoux MINI 05 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 5 mA - 100 A A/DC reading

Information 1241583 Chauvin Arnoux MINI 05 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 5 mA - 100 A A/DC reading

Description

The MINI 05 clip-on ammeter is equipped with 4 mm banana plug suitable for all usual multimeters.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.