• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Mini 05 Clamp meter adapter A/AC reading range: 5 mA - 100 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clip-on ammeter Adapter Mini MINI 05

  • N/A
  • Opening range of current clamps 10 mm

Technical specifications

  • Standards: EN61010-2-032, EN61326-1, EN60529
Opening range of current clamps

10 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

5 mA

Amperage reading range AC (max.)

100 A

Basic accuracy

10 A: ±3 %/100 A: ±2 %

Dim

(L x W x H) 130 x 37 x 25 mm

Current reading

AC

Reading category

CAT IV 300 V

Weight

180 g

Output signal (max.)

1 V

Width

37 mm

Height

25 mm

Length

130 mm

Output voltage

1 mV - 1 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 122545 Chauvin Arnoux Mini 05 Clamp meter adapter A/AC reading range: 5 mA - 100 A

User & Safety Instructions

User & Safety Instructions 122545 Chauvin Arnoux Mini 05 Clamp meter adapter A/AC reading range: 5 mA - 100 A

User & Safety Instructions 122545 Chauvin Arnoux Mini 05 Clamp meter adapter A/AC reading range: 5 mA - 100 A

Description

The MINI 05 is suitable for all usual multimeters with its connection of 4 mm banana plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 531.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)