
Number
Highlights & Details
Ac current clamp
- N/A
- Opening range of current clamps 32 mm
Technical specifications
- Nominal current range: 40-A-range 0.5 to 40 A, 400-A-range 5 A to 400 A; basic accuracy: 2% + 0.015 A (45-400 Hz), 400-A-range 2% + 0.04 A (45-400 Hz); phase-shift: 40-A-range
- Nominal current 400 A
- Output voltage: 10mV/A, 1 mV/A
- Opening range of current clamps
32 mm
- Basic accuracy
2 %
- Dim
(L x W x H) 326 x 177 x 55 mm
- Weight
480 g
- Type B
BNC plug
- Current reading
AC
- Height
55 mm
- Length
326 mm
- Width
177 mm
- Max. frequency
400 Hz
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Amperage reading range AC (max.)
400 A
- A AC reading range (min.)
0.5 A
- UKCA
yes
- Product type
Clamp meter adapter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1372920 Fluke i400s Clamp meter adapter A/AC reading range: 0.5 - 400 A
Conformity certificate
Conformity certificate 1372920 Fluke i400s Clamp meter adapter A/AC reading range: 0.5 - 400 A
Conformity certificate 1372920 Fluke i400s Clamp meter adapter A/AC reading range: 0.5 - 400 A
Description
This text is machine translated.
Features
- Optional BNC/banana adapter for digital multimeter PM 9081/001; two areas; 40 A - 400A, 10 - 1 mV / power output; maximum conductor diameter 32 mm


