• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux B102 Clamp meter adapter A/AC reading range: 0.5 mA - 400 A

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pliers B102 of fault currents

  • N/A
  • Opening range of current clamps 112 mm

Technical specifications

Opening range of current clamps

112 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.5 mA

Amperage reading range AC (max.)

400 A

Basic accuracy

0.5 %

Dim

(L x W x H) 45 x 285 x 175 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

1300 g

Output signal (max.)

4 V

Max. frequency

1 kHz

Width

285 mm

Height

175 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 1666159 Chauvin Arnoux B102 Clamp meter adapter A/AC reading range: 0.5 mA - 400 A

User & Safety Instructions

User & Safety Instructions 1666159 Chauvin Arnoux B102 Clamp meter adapter A/AC reading range: 0.5 mA - 400 A

User & Safety Instructions 1666159 Chauvin Arnoux B102 Clamp meter adapter A/AC reading range: 0.5 mA - 400 A

Description

This probe converter were developed specifically for the visit and measurement of residual currents at low-voltage systems developed, without interruption. You recommend especially for preventive maintenance on industrial high availability, as interruptions to operation and greater damage due to insulation faults at an early stage avoided. They are suitable for all types of electrical cher systems: single-phase systems, three-phase systems in 3- or 4-Leiterechnik, symmetric or asymmetric strained, with a neutral conductor to the earth or not.

This text is machine translated.

Features

  • Transmission ratio 1 A/10 mV

Scope of delivery

  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,853.99€ 1,848.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)