• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-CC 220 Clamp meter adapter A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA - 100 A

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Current clamp adapter TT-CC220

  • N/A
  • Opening range of current clamps 11 mm

Technical specifications

  • Nominal voltage: 600 V
  • Resolution: 100 mV/A, 10 mV/A
Opening range of current clamps

11 mm

Product type

Clamp meter adapter

Type B

BNC socket

Jack plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

50 mA

Amperage reading range AC (max.)

100 A

Basic accuracy

±3 %

Amperage reading range DC (min.)

50 mA

A DC reading range (max.)

100 A

Power supply (details)

230 V/AC, 9 V DC

Dim

(L x W x H) 32 x 70 x 280 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

260 g

Max. frequency

300 kHz

Width

70 mm

Height

280 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464569 Testec TT-CC 220 Clamp meter adapter A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA - 100 A

Description

The AC/DC clamp-on ammeter TT-CC can be combined with an oscilloscope display of alternating and direct current. The measuring range for AC and DC current measurement ranges up to 100 A peak current as well as frequencies up to 300 kHz. With the included banana plug adapter works the clamp-on ammeters with nearly all modern digital multimeters (DMMs).

This text is machine translated.

Features

  • DC zero balancing
  • Power supply or battery mode possible
  • 2 measuring ranges for accurate measurements
  • Battery indicator
  • Overload indicator..

Scope of delivery

  • BNC-connection cable 1 m
  • Fully insulated adapter BNC 4 mm banana plug
  • Power supply unit
  • Hard case
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,039.99€ 1,034.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)