• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt WZ1001 Clamp meter adapter A/AC reading range: 1 - 1000 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

AC current clamp meter WZ1001

  • N/A
  • Opening range of current clamps 43 mm

Technical specifications

  • Cable length: 1.5 m
  • Output signal 1 mA AC / 1 A AC
  • Transmission ratio 1000:1.
Opening range of current clamps

43 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

1000 A

Dim

(L x W x H) 39 x 92 x 220 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

650 g

Output signal (max.)

1 A

Max. frequency

1 kHz

Width

92 mm

Height

220 mm

Length

39 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1909988 Gossen Metrawatt WZ1001 Clamp meter adapter A/AC reading range: 1 - 1000 A

User & Safety Instructions

User & Safety Instructions 1909988 Gossen Metrawatt WZ1001 Clamp meter adapter A/AC reading range: 1 - 1000 A

Description

The AC current clamp meter enables the uninterrupted measurement of alternating currents by enclosing the current conductor or the bus bar. The AC current clamp meter is particularly suitable for measuring with the multimeter METRALINE DM61.

This text is machine translated.

Features

  • Compact and handy
  • Permanently connected safety cables

Scope of delivery

  • Clamp-on ammeter with connection cable and 4 mm safety plugs
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 544.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)