• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWT 06 Ultra Mini Clamp meter adapter A/AC reading range: 120 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,125.00 / piece)
€ 2,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rogowski current loop CWT Ultra Mini Series

  • N/A
  • Opening range of current clamps 80 mm

Technical specifications

  • Output signal: 50 mV/A
Opening range of current clamps

80 mm

Product type

Clamp meter adapter

Type B

BNC socket

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

120 A

Basic accuracy

2 %

Power supply (details)

4 x AA battery

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Output signal (max.)

6 V

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 1667153 PEM CWT 06 Ultra Mini Clamp meter adapter A/AC reading range: 120 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 1667153 PEM CWT 06 Ultra Mini Clamp meter adapter A/AC reading range: 120 A (max) Flexible

Description

Rogowski current loop of the CWT Ultra mini-series are easy to fit, practical feedback-free, ideal for tight installation spaces, insulated up to 1200 V and insensitive against overcurrent. You can run for measurement of current with fast current pulses, switching flanks or sinusoidal or sinusoidal current run can be used. Rogowski coils of the CWT Ultra Mini series of P.E.M. are suitable for development and testing tasks in devices and components of power electronics. You can combine a only 1.6 mm thin, flexible, insulated, easily created coil with the ability to very fast current curves exactly to capture, whether sinusoidal, clock or pulse-shaped.

This text is machine translated.

Features

  • Recording of current run of semiconductor switches
  • Development, testing and maintenance of power electronics
  • Measuring technical monitoring sine-wave of high-frequency currents
  • Measuring fault currents and shutdown current run
  • Measurement of pulse currents
  • Measurement of alternating currents with high direct current shares
  • Measurement of current harmonic
  • Measurement of phase or fault currents in three-phase systems

Scope of delivery

  • Batteries
  • 0.5 m BNC cable
  • User manual.

Hints

Please check carefully whether all specifications your desired requirements. (Cable length, loop length, etc.). This is necessary because all cwt's customer-specific custom and therefore cannot be exchanged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,438.98€ 2,433.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)