• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01102021 P01102021 Ground spike set 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Accessories set for earthing measuring - 2 earthing rods (50m)

  • Complete set with high-quality measuring accessories for measuring earth resistances and specific earth resistance

Technical specifications

Product type

Ground spike set

Compatible with

Chauvin Arnoux

Type

P01102021

Cable length

50.00 m

Factory colour

Red

Blue

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 103470 Chauvin Arnoux P01102021 P01102021 Ground spike set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 103470 Chauvin Arnoux P01102021 P01102021 Ground spike set 1 pc(s)

Description

Complete set with high-quality measuring accessories for measuring earth resistances and specific earth resistance. . Supplied with: 1 drum with 50 m measuring lead (red), 1 drum with 50 m measuring lead (blue), 1 reel with 10 m measuring lead (green), 2 earthing rods (T-shaped), 1 hammer, 1 set of 5 adapters cable lugs / 4 mm, 1 "standard" carrying case (380 x 280 x 200 mm)

This text is machine translated.

Scope of delivery

  • 1 drum with 50 m measuring lead (red)
  • 1 drum with 50 m measuring lead (blue)
  • 1 reel with 10 m test lead (green)
  • 2 earthing rods (T-shaped)
  • 1 hammer
  • 1 set of 5 adapters cable lugs / 4 mm
  • 1 Transport bag "Standard" (380 x 280 x 200 mm)

Hints

Please observe the provided scope of delivery. The illustration is for illustration purposes only.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 329.99*

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)