Accessories for installation tester C.A 6131 / C.A 6133
For remote control of the buttons TEST, MEM (only C.A 6133) and DES + (Ω/MΩ)-connection
Trigger measurement with remote control in one hand, test tip in another hand
With alarm function of the installation tester: Confirmation of the measurement by an acoustic signal without reading the display (possible during insulation and continuity tests)
The probe for the remote control No. 4 serves to remotely control the buttons TEST and MEM (in case of C.A 6133), as well as the + (Ω/MΩ) connection of the installation tester. The user can hold the remote control in one hand and the test tip in the other hand and trigger the measurement. With the alarm function of the installation tester, you can confirm the measurement with an acoustic signal without having to read the display. This is possible during both insulation and continuity testing.
This text is machine translated.
Scope of delivery
1 Probe for remote control No. 4
1 test tip Ø 2 mm
1 operating instructions in 5 languages
1 Test certificate
Description
The probe for the remote control No. 4 serves to remotely control the buttons TEST and MEM (in case of C.A 6133), as well as the + (Ω/MΩ) connection of the installation tester. The user can hold the remote control in one hand and the test tip in the other hand and trigger the measurement. With the alarm function of the installation tester, you can confirm the measurement with an acoustic signal without having to read the display. This is possible during both insulation and continuity testing.
This text is machine translated.
Scope of delivery
1 Probe for remote control No. 4
1 test tip Ø 2 mm
1 operating instructions in 5 languages
1 Test certificate
What kind of Tester Specialty Accessories are you looking for?