• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01120593 MA194-250 Clip-on ammeter adapter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Miniflex MA194-250mm (diameter 70mm)

  • Encapsulation-Ø 70 mm / loop length 250 mm
  • Safety according to IEC 61010: CAT III 1000 V / CAT IV 600 V.
  • Measuring range with PEL 51 / 52: 200 mA...3 kA AC
  • Measuring range with PEL 10X / PEL 11X: 200 mA…10 kA AC
  • Measuring range with C.A 8331 / 8333 / 8336 / 8436: 100 mA…10 kA AC
  • MEASURING RANGE WITH C.A 8332B / 8334B / 8335 / 8435: 30 A...6500 A AC
  • Measuring range with C.A 8345: 100 mA…10 kA AC
  • Measurement range with C.A 8220 / 8230: 10 / 30 A...6500 A AC

Technical specifications

Product type

Clip-on ammeter adapter

Compatible with

Chauvin Arnoux

Weight

110 g

Reading category

CAT III 1000 V

Compatible with

Chauvin Arnoux PEL 104

Width

80 mm

Height

18 mm

Length

130 mm

Type

MA194-250

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446290 Chauvin Arnoux P01120593 MA194-250 Clip-on ammeter adapter 1 pc(s)

Description

The MiniFLEX MA194 are flexible current transformers for connection to Chauvin Arnoux power and energy recorders, power analyzers and power and mains analyzers for measuring alternating currents.
They replace the MiniFLEX MA193 series and convince with an improved opening and closing mechanism:
By simply pressing the yellow button, the red Rogowski coil of the current transformer is released, in order to simply lay it around the conductor. When closed, the coil snaps in and locks firmly.

The MiniFLEX MA194 is available with 3 different loop lengths: 250 mm (Ø 70 mm), 350 mm (Ø 100 mm) and 1000 mm (Ø 30 mm).
The MiniFLEX series is characterized by its very thin Rogowski coils with a special flexibility. In addition, it impresses through a particularly high measuring range (e.g. from 200 mA to 10 kA AC with PEL 104 or C.A 8336).

This text is machine translated.

Scope of delivery

  • 1 set of colored identification parts
  • 1 operating instructions

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)