• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHEMI-CON Alu Chip Small Electrolytic capacitor 10 µF 35 V (Ø x L) 5 mm x 5.80 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Capacity (elec.)
10 µF
Nominal voltage
35 V
Dim
(Ø x L) 5 mm x 5.80 mm
(Ø)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

750 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium electrolyte capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Dim

(Ø x L) 5 mm x 5.80 mm

Capacity (elec.)

10 µF

Nominal voltage

35 V

(Ø)

5 mm

Content

1 pc(s)

Length

5.80 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Alu Chip Small

Documents & Downloads

Datasheet

Datasheet 3304688 CHEMI-CON Alu Chip Small Electrolytic capacitor 10 µF 35 V (Ø x L) 5 mm x 5.80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304688 CHEMI-CON Alu Chip Small Electrolytic capacitor 10 µF 35 V (Ø x L) 5 mm x 5.80 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)