• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chemtronics Chemtronics electro-wash PX cleaner and degreaser ES1010E 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 64.98)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Chemtronics electro-wash PX cleaner and degreaser

  • Safe on plastics
  • Extra cleaning power
  • Dries fast and leaves no residue
  • Removes organic and ionic impurities
  • Aerosol uses an all-way spray valve; sprays in any direction
  • Penetrates into hard-to-reach areas
  • Removes rust-proof dirt, grease and other impurities
  • Removes oils and hydraulic fluids from mechanical assemblies
  • Cleans the circuits from contamination before reassembly
  • Cleans fiber optic plug
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 2936526 Chemtronics Chemtronics electro-wash PX cleaner and degreaser ES1010E 400 ml

Security datasheet

Security datasheet 2936526 Chemtronics Chemtronics electro-wash PX cleaner and degreaser ES1010E 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 273: Avoid release into the environment
  • P 264: Rinse … thoroughly after use
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

Electro-Wash® PX spray bottle cleaner for cleaning and degreasing different surfaces in the electronics, optics or mechanics sectors. Electro-Wash® PX is a quick-drying, single-stage precision cleaning and degreasing agent suitable for most plastics. This high-pressure aerosol formulation was developed with a very low surface tension, rinse areas cleanly and evaporate immediately without leaving any residues.

This text is machine translated.

Scope of delivery

  • 1 x 400 ml aerosol in spray bottle

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)