• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY DW 3000 Radio Keyboard and mouse set German, QWERTZ Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY DW 3000 Wireless desktop set

  • German keyboard layout
  • Whisper-stopper keys with abrasion-proof Laser Key Label
  • 4 hotkeys (Calculator, E-Mail, Browser, sleep mode)
  • 3-button mouse for left-handed and right-handed
  • Optical sensor technology (1200 dpi)
  • Battery status display in keyboard and mouse

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Right-handers

Sensor resolution

1200 dpi

Receiver connection

USB

Keyboard layout

German, QWERTZ

Factory colour

Black

Width

549 mm

Depth

45 mm

Height

200 mm

Power supply

1 x AA battery (included)

1 x AAA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 549 x 200 x 45 mm

Power supply

AAA battery (1x), included

AA battery (1x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 792262 CHERRY DW 3000 Radio Keyboard and mouse set German, QWERTZ Black

Description

CHERRY DW 3000 is solid CHERRY-technology in outstanding price performance. Modern, flat design with soft, quiet and durable, abrasion-resistant keys. Universal, reliable and optimized for professional use.

This text is machine translated.

Features

  • Up to 10 million keystrokes
  • Plug & Play via USB-connection
  • Interference-free, wireless 2.4 GHz technology (up to 10 m range)
  • Operation of several desktops possible (multiple use).

Scope of delivery

  • 1x AA battery
  • 1 x AAA battery
  • USB wireless receiver
  • User manual.

System requirements

  • USB port

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.