• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY DW 3000 Radio Keyboard and mouse set German, QWERTZ White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Right-handers

Sensor resolution

1200 dpi

Keyboard layout

German, QWERTZ

Factory colour

White

Width

549 mm

Depth

45 mm

Height

200 mm

Power supply

1 x AA battery (included)

1 x AAA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 549 x 200 x 45 mm

Fingerprint

No

No. of keys

3 Buttons

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525030 CHERRY DW 3000 Radio Keyboard and mouse set German, QWERTZ White

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.