• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY JD-9100BE-2 Wireless, Radio Keyboard and mouse set Belgian, AZERTY Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry DW 9100 Slim, Belgian Layout, AZERTY Keyboard, Wireless Keyboard and Mouse set, Black-bronze

  • Rechargeable design desktop with many extras
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Radio

Sensor type

Optical

Suitable for (input devices)

Right-handers

Sensor resolution

1000 dpi

1600 dpi

2400 dpi

Interfaces

USB

Receiver connection

1

Keyboard layout

Belgian, AZERTY

Factory colour

Black

Power supply

Li-ion rechargeable battery (built-in)

Content

1 pc(s)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520951 CHERRY JD-9100BE-2 Wireless, Radio Keyboard and mouse set Belgian, AZERTY Black

Description

The CHERRY DW 9100 SLIM desktop-set impresses through innovative functions, excellent processing and an extra flat design. Connect the wireless mouse and keyboard alternatively with the accompanying 2.4 GHz wireless USB receiver or via Bluetooth ®. With a switch on the wireless mouse or keyboard you can switch instantly between these connection types. For example, a laptop can be operated via Bluetooth® 4.2 and additionally a PC via radio with the same desktop. The transfer of the data takes place in both cases with an AES-128 encryption. The range of up to 10 meters is also sufficient for multimedia applications on a television.

The CHERRY DW 9100 SLIM set contains rechargeable lithium batteries, which enable long working hours. Afterwards you can conveniently charge the wireless mouse and keyboard via the accompanying USB-C cable, even while working. To ensure that the batteries are still charged after a holiday, the wireless keyboard and mouse can be turned off completely using a switch.The keyboard contains a built-in metal plate that gives maximum stability and stability. If you prefer a steeper angle while typing, you can adjust the radio cordless keyboard with the removable magnetic strip accordingly. Even then the metal plate provides for a high stability and prevents bending and bouncing during writing.

The best feeling of writing is achieved by using high-quality scissor mechanism with a low key stroke. Built-in status LEDs directly in the respective keys provide information if the portrait key, the roll key or the num-lock key is activated. In addition, these keys flash to alert you when the battery charge level is low. The 6 additional keys prove to be very comfortable and practical: Open Windows Lock, open browser, lower, louder, mute and open pocket calculator.

Optically, perfectly fitting, the wireless computer mouse also comes up with numerous features. Rubberised side panels and a compact design give an ideal hand feeling. The resolution can be adjusted in 3 stages by pressing a button: 1000, 1600 or 2400 dpi. A two-colored status-LED gives you information about the battery status, the charging status, the selected resolution or the connection status at all times. An extra durable mouse wheel and a magnetic storage possibility for the USB receiver are further details, which leave nothing to be desired.

This text is machine translated.

Scope of delivery

  • Keyboard
  • Mouse
  • Cloth bag for mouse
  • Nano-USB receiver
  • Magnetic setup bar
  • USB-A/USB-C® CHARGING CABLE
  • User manual

System requirements

  • For connection via Bluetooth®: Compatible device with min. Bluetooth® 4.0 (Low Energy) for connection via USB: Free USB socket (type A), Windows 7, 8 or 10

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.