• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY JD-9100CN-2 Wireless, Radio Keyboard and mouse set Chinese Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 110.00 / piece)
€ 110.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry DW 9100 Slim, Chinese/English layout, QWERTY keyboard, wireless keyboard and mouse set, black-bronze

  • Rechargeable design desktop with many extras
  • This text is machine translated.

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Radio

Sensor type

Optical

Suitable for (input devices)

Right-handers

Sensor resolution

1000 dpi

1600 dpi

2400 dpi

Interfaces

USB

Receiver connection

1

Keyboard layout

Chinese

Factory colour

Black

Power supply

Li-ion rechargeable battery (built-in)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520959 CHERRY JD-9100CN-2 Wireless, Radio Keyboard and mouse set Chinese Black

Description

THE cherry DW 9100 SLIM desktop set impresses with its innovative functions, outstanding processing and extra-flat design. Connect the wireless mouse and keyboard optionally with the accompanying 2.4 GHz wireless USB receiver or via Bluetooth®. A switch on the wireless mouse or keyboard can be used to switch between these types of connections at lightning speed. For example, a notebook can be operated via Bluetooth® 4.2 and a PC via radio with the same desktop. The data is transmitted in both cases with AES-128 encryption. The range of up to 10 meters is thereby sufficient, for example, for multimedia applications on the television.

THE cherry DW 9100 SLIM set features rechargeable lithium batteries that allow weeks of work. Then charge the wireless mouse and keyboard comfortably via the enclosed USB-C cable, even while working. The wireless keyboard and mouse can be switched off completely via a switch to ensure that the batteries are still charged after the holiday.The keyboard contains a built-in metal plate, which gives them maximum stability and stability. If you prefer a steeper angle when typing, you can adjust the wireless keyboard accordingly using the removable magnetic strip. Even then, the metal plate provides for a high stability and prevents bending and bouncing during writing.

The optimum writing feeling is achieved by using high-quality scissors mechanics with low key stroke. Built-in status LEDs directly in the respective keys provide information when the increase button, the roll button or the Num Lock key is activated. In addition, these buttons flash to warn you when the battery charge is low. The 6 additional keys are extremely comfortable and practical: Windows Lock, Open Browser, Quiet, louder, Mute and Open Calculator.

Visually, perfectly matching, the wireless computer mouse also comes up with numerous features. Rubberized side parts and a compact shape make for an ideal feel of the hand. The resolution can be set in 3 stages by pressing a button: 1000, 1600 or 2400 dpi. A two-color status LED gives you information at any time about the battery status, the charging status, the selected resolution or the connection status. An extra long-life mouse wheel and a magnetic storage possibility for the USB receiver are further details, which leave nothing to be desired.

This text is machine translated.

Scope of delivery

  • Keyboard
  • Mouse
  • Cloth bag for mouse
  • Nano USB receiver
  • Magnetic mounting strip
  • USB-A/USB-C CHARGING CABLE
  • User manual

System requirements

  • For connection via Bluetooth®: Compatible device with min. Bluetooth® 4.0 (Low Energy) for connection via USB: Free USB socket (type A), Windows 7, 8 or 10

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.