• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY USB-C® Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] 61710036 0 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Cable length

0 mm

Factory colour

Silver

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615365 CHERRY USB-C® Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] 61710036 0 mm

Description

Many laptops, tablets and smartphones are only equipped with USB-C connections. To connect your USB-A devices such as mice, keyboards, headsets, gamepads, storage media, Etc., you will need an adapter. THE cherry USB-A/USB-C adapter possesses a high-quality aluminum casing and scores highly by its small dimensions.

This text is machine translated.

Features

  • Robust aluminum housingCompact dimensions - ideal for travelingSuitable for all devices with USB-A plugSuitable for notebooks and tablets with USB-C socketData transfer up to 5 Gbit/s (USB 3.0)OTG compatible

Scope of delivery

  • USB-A / USB-C ADAPTER

More interesting products

(*All information is plus legal VAT)