
Highlights & Details
GROUND FAULT CIRCUIT TYPE A 1P+N B 16A 30
- Nominal current 16A
- 1 pole
- Trigger characteristic: B/6 kA
- This text is machine translated.
Technical specifications
- 230/400~240/415
- Product type
RCCB
- Number of pins
1
- Release characteristics
B/6kA
- Factory colour
Blue
White
- Dim
(L x W x H) 78 x 36 x 86 mm
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Width
36 mm
- Height
86 mm
- Length
78 mm
- Type
30 mA
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332423 Chint 203007 RCCB 1-pin 16 A
Conformity certificate
Conformity certificate 2332423 Chint 203007 RCCB 1-pin 16 A
Conformity certificate 2332423 Chint 203007 RCCB 1-pin 16 A
Conformity certificate 2332423 Chint 203007 RCCB 1-pin 16 A
Conformity certificate 2332423 Chint 203007 RCCB 1-pin 16 A
Conformity certificate 2332423 Chint 203007 RCCB 1-pin 16 A
Description
Rated operational fault current
I△n ≤ 30mA: Provides protection against direct contact when the contact voltage is too high.
I△n ≤ 300mA: Provides fire prevention in the event of residual currents.
Type
AC type: Triggering with slowly rising and sudden sinusoidal alternating currents.
Trigger characteristics
Characteristic B (3-5 ln) Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS and IT network.
Characteristic C (5-10 ln) Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.
This text is machine translated.






































