
Technical specifications
- EARTHING SYSTEM TN-S TT TN-C-S TN
- Product or component type: Earth leakage circuit breaker with overcurrent protection (FI/LS)
- Connections – terminals:
- Tunnel clamps (top or bottom) - 1 - 16 mm² - fixed
- Tunnel clamps (top or bottom) - 1 - 10 mm² - flexible
- Tunnel clamps (top or bottom) - 1 - 10 mm2 - flexible with wire-end sleeve
- Product type
RCCB
- Number of pins
1
- Release characteristics
B
- Differential current rating
0.03 A
- Factory colour
White
- Dim
(W x H x D) 18 x 91 x 69 mm
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
6000 A
- Nominal voltage
230 V
- Width
18 mm
- Height
91 mm
- Depth
69 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3754467 Schneider Electric R9DX01616 RCCB 16 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 3754467 Schneider Electric R9DX01616 RCCB 16 A 0.03 A 230 V
Information
Information 3754467 Schneider Electric R9DX01616 RCCB 16 A 0.03 A 230 V
Information 3754467 Schneider Electric R9DX01616 RCCB 16 A 0.03 A 230 V
Description
Protect and renew your residential construction projects
As a supplement to the Resi9 system, the Resi9 FI/LS switch "Compact" in 1 TE contributes to this,
Protect your devices and electrical installations and make them safer.
Its compact design optimizes the use of space and makes it the perfect choice for
Renovation and housing projects.
Resi9 FI/LS-switch "Compact" / Type A - 6,000 A.
RCCB with integrated circuit breaker
FI/LS-switch type A – 6,000 A
Resi9 FI/LS-switch, compact in 1 TE:
FI/LS-switches Resi9 ensure the comprehensive
Protection of final current circuits (short circuit, overload
And fault currents):
• Tested according to IEC/EN 61009-1, IEC/EN 61009-2-1
• Protection:
• Of persons in direct contact (≤ 30 mA),
• Of systems against insulation faults (≤ 300 mA),
• Of equipment against fire hazard (≤ 300 mA),
• Against overload and short circuit,
• Switching and disconnecting circuits.
Type A
Type A captures pure sinusoidal as well as pulsating
Direct fault currents:
• It is designed to protect circuits or individuals
Household appliances required, such as
Washing machines or dryers.
Optimal fault current protection for people and systems with our new compact Resi9 type A FI-LS 1P+N 10A from Schneider Electric. This compact FILS 1TE (18 mm) is used at a mains frequency of 50 Hz and an operating voltage of 230 V AC. B, with a short circuit rating of 6kA at 230V AC according to EN/IEC 61009-2-1 Standard. Nominal fault current 30 mA, type A, triggers in case of AC fault currents and does not go into saturation up to 6 mA DC fault currents. Can be used at operating temperatures from -25°C to 60°C. Mechanical red indicator for fault triggering of the LS-switch and separate mechanical red indicator for fault-current triggering of the FI-protection switch on the front side of the device. The test button is marked with a "T". When this button is pressed, the functionality of the protection device can be tested. The Resi9 FILS series offers the best possible protection in the home.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 49.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































