
Technical specifications
- 230/400~240/415
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Blue
White
- Dim
(L x W x H) 78 x 36 x 86 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Width
36 mm
- Height
86 mm
- Length
78 mm
Documents & Downloads
Datasheet
Datasheet 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
User & Safety Instructions
User & Safety Instructions 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Conformity certificate
Conformity certificate 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Conformity certificate 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Conformity certificate 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Conformity certificate 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Conformity certificate 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Conformity certificate 2332417 Chint 179658 NB1L Circuit breaker 2-pin 16 A
Description
Characteristic C: Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.
This text is machine translated.










































