
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
AP distribution board, 1R, 8TE, IP65
- Distribution box for 8 modules
- Transparent tinted window
- With single DIN mounting rail
Our service for you
Technical specifications
- Rated insulation voltage 400 V
- Materials ABS
- Glow wire resistance 650 ºC
- Product type
Distribution board
- No. of partitions
8
- with PE and N terminals
No
- No. of rows
1
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
215 mm
- Height
210 mm
- Dim
(W x H x D) 215 x 210 x 100 mm
- Depth
100 mm
- Content
1 pc(s)
- Protection
IP65
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2745926 Sygonix SY-5491852 Distribution board Surface-mount No. of partitions = 8 No. of rows = 1 Content 1 pc(s)
Warranty Terms
Warranty Terms 2745926 Sygonix SY-5491852 Distribution board Surface-mount No. of partitions = 8 No. of rows = 1 Content 1 pc(s)
Description
Sygonix AP small distributor, 1R, 8TE, IP65. Distribution box for 8 modules with transparent, tinted window and simple DIN mounting rail.
This text is machine translated.
This text is machine translated.
Features
- With 1x12P green terminal block
- Protection class IP65
Scope of delivery
- Distribution box
- 4x Screw caps
- 5x Screws and dowels
- Cover strip
- 3x Stickers
- User manual





































