
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
AP DISTRIBUTION BOX 2R 12TE IP65
- Distribution box for 24 modules
- Transparent tinted window
- With 2x DIN mounting rails
Our service for you
Technical specifications
- Product type
Distribution board
- No. of partitions
24
- No. of rows
2
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
298 mm
- Height
420 mm
- Dim
(W x H x D) 298 x 420 x 140 mm
- Depth
140 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348030 Sygonix SY-6696060 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)
Warranty Terms
Warranty Terms 3348030 Sygonix SY-6696060 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)
Description
Sygonix AP small distributor, 2R, 12TE, IP65. Distribution box for 24 modules with transparent, tinted window and 2x DIN rail.
This text is machine translated.
This text is machine translated.
Features
- With 1x12P green terminal block
- IP65
Scope of delivery
- Distribution box
- 4x Screw caps
- 3x Stickers
- 5x Screws and dowels
- 2x Cover strips
- User manual





































