
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Rated insulation voltage: Ui = 400V a.c.
- Power output capacity: Pde = 16 W at 30K according to EN 60670-24
- II protection rating
- Material: PS (polystirene)
- IP65 rating
- Product type
Distribution board
- No. of partitions
9
- with PE and N terminals
Yes
- No. of rows
1
- Mounting type
Surface-mount
- Factory colour
Grey-white (RAL 7035)
- Width
200 mm
- Height
238 mm
- Dim
(W x H x D) 200 x 238 x 111 mm
- Depth
111 mm
- Content
1 pc(s)
- Weight
0.99
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1659657 Hensel 6100058 KV 9109 Distribution board Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)
Information
Information 1659657 Hensel 6100058 KV 9109 Distribution board Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)
Description
9 division units: 1 x 9 x 18 mm, 1-row, each PE/N number x cross-section 2 x 25 mm², 8 x 4 mm² Cu, FIXCONNECT® plug-in terminal technology, for the installation of devices with snap-on mounting on DIN rail, top hat 35 mm
With transparent cover, sealable. With cable entry aperture, device cut-Buchse removable. With integrated, elastic sealing membranes for cable entry.
This text is machine translated.
With transparent cover, sealable. With cable entry aperture, device cut-Buchse removable. With integrated, elastic sealing membranes for cable entry.
This text is machine translated.




























