
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
AP DISTRIBUTION BOX 3R 12TE IP65
- Distribution box for 36 modules
- Transparent tinted window
- With 3x DIN mounting rails
Our service for you
Technical specifications
- Product type
Distribution board
- No. of partitions
36
- No. of rows
3
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
341 mm
- Height
617 mm
- Dim
(W x H x D) 341 x 617 x 151 mm
- Depth
151 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348031 Sygonix SY-6696062 Distribution board Surface-mount No. of partitions = 36 No. of rows = 3 Content 1 pc(s)
Warranty Terms
Warranty Terms 3348031 Sygonix SY-6696062 Distribution board Surface-mount No. of partitions = 36 No. of rows = 3 Content 1 pc(s)
Description
Sygonix AP small distribution box, 3R, 12TE, IP65. Distribution box for 36 modules with transparent, tinted window and 3x DIN rail.
This text is machine translated.
This text is machine translated.
Features
- With 1x 12P green terminal block
- IP65
Scope of delivery
- Distribution box
- 5x Transparent Screw caps
- 6x Hole covers
- 3x Stickers
- 5x Screws and dowels
- 2x Cover strips
- User manual





































