
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
AP distribution board, 1R, 12TE, IP65
- Distribution box for 12 modules
- Transparent tinted window
- With single DIN mounting rail
Our service for you
Technical specifications
- Rated insulation voltage 400 V
- Materials ABS
- Glow wire resistance 650 ºC
- Product type
Distribution board
- No. of partitions
12
- with PE and N terminals
No
- No. of rows
1
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
295 mm
- Height
260 mm
- Dim
(W x H x D) 295 x 260 x 140 mm
- Depth
140 mm
- Content
1 pc(s)
- Protection
IP65
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2745927 Sygonix SY-5491854 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Warranty Terms
Warranty Terms 2745927 Sygonix SY-5491854 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Description
Sygonix AP small distributor, 1R, 12TE, IP65. Distribution box for 12 modules with transparent, tinted window and simple DIN mounting rail.
This text is machine translated.
This text is machine translated.
Features
- With 1x12P green terminal block
- Protection class IP65
Scope of delivery
- Distribution box
- 4x Screw caps
- 5x Screws and dowels
- 2x Cover strips
- 3x Stickers
- User manual





































