• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 101222 101222 Pipe wrench 250 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe wrench

Length

250 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN ISO 8976

Weight

340 g

Manufacturer part #

101222

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809475 Cimco 101222 101222 Pipe wrench 250 mm

Description

Features

  • DIN ISO 8976
  • With multi-joint, self-locking on the workpiece, with toothed recess (burner hole)
  • Chrome-vanadium steel
  • Without grip covers.

Hints

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.