• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 106203 Crimper RJ connectors (Western Electric) RJ45 Cat5e

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 74.99 / piece)
€ 74.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp tool for shielded modular plug 8 pin

  • Illustration of an RJ45 plug, as used for Ethernet connections.

Technical specifications

Product type

Crimper

Manufacturer part #

106203

Range of uses

RJ connectors (Western Electric)

Suitable for

Stewart

Suitable for connectors

RJ45 Cat5e

Crimp area
Crimp area AWG
Length

220 mm

Type

For model plug STEWART STAMPING

Suitable for

RJ 45 CAT.5 (8P8C).

Documents & Downloads

Datasheet

Datasheet 812189 Cimco 106203 Crimper RJ connectors (Western Electric) RJ45 Cat5e

Information

Information 812189 Cimco 106203 Crimper RJ connectors (Western Electric) RJ45 Cat5e

Description

Features

  • Ratchet system with adjustable lock
  • conductor and shielding are crimped in one move.