• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 106202 Crimper RJ connectors (Western Electric) RJ45 Cat5e

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crimp tool for shielded modular plug 8 pin

  • Illustration of an RJ45 plug, as used for Ethernet connections.

Technical specifications

Product type

Crimper

Manufacturer part #

106202

Range of uses

RJ connectors (Western Electric)

Suitable for

HIROSE

Suitable for connectors

RJ45 Cat5e

Length

220 mm

Weight

490 g

Type

For plug type HIROSE

Suitable for

RJ 45 CAT.5 (8P8C).

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 812163 Cimco Cimco Werkzeuge 106202 Crimper RJ connectors (Western Electric) RJ45 Cat5e

User & Safety Instructions

User & Safety Instructions 812163 Cimco Cimco Werkzeuge 106202 Crimper RJ connectors (Western Electric) RJ45 Cat5e

Information

Information 812163 Cimco Cimco Werkzeuge 106202 Crimper RJ connectors (Western Electric) RJ45 Cat5e

Description

Features

  • Ratchet system with adjustable lock
  • conductor and shielding are crimped in one move.

More interesting products

(*All information is plus legal VAT)