• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112531 112531 Hex head Bits 19 mm 3/8" 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

19 mm

Ratchet bits (inch)

3/8"

Downforce

Hex head

Length

45 mm

Material

Tool steel

Material properties

PVC-coated

DIN standard

DIN 7448

Spanner size

19 mm

Standards

DIN 7448

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809589 Cimco 112531 112531 Hex head Bits 19 mm 3/8" 3/8" (10 mm)

Description

Socket wrench set DIN 7448, 1000 V, SW19, 3/8 inch square drive.

Hints

This text is machine translated.