• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 112522 Hex head Bits 10 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Downforce

Hex head

Length

45 mm

Material

Tool steel

Material properties

PVC-coated

DIN standard

DIN 7448

Spanner size

10 mm

Standards

DIN 7448

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809579 Cimco Cimco Werkzeuge 112522 Hex head Bits 10 mm 3/8" (10 mm)

Description

Socket wrench set DIN 7448, 1000 V, SW10, 3/8 inch square drive.

Hints

This text is machine translated.