• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112728 112728 VDE single-ended open ring spanner 27 mm DIN 7446

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE single-ended open ring spanner

  • 15° cranked

Technical specifications

Product type

VDE single-ended open ring spanner

Spanner size

27 mm

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 7446

Standards

DIN7446

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809648 Cimco 112728 112728 VDE single-ended open ring spanner 27 mm DIN 7446

Description

Insulated screw tools with safety device to prevent accidental loosening of the clip-on tools, open-ended spanner DIN7446, made of chromium-vanadium steel, 1000 V, SW8, 15° cranked.

Hints

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.