• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 140042 EFLEX Cable Retractor

Material
Steel
Length
10 m
(Ø)
4 mm
Dim
(Ø x L) 4 mm x 10 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

Steel

Length

10 m

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 10 m

Content

1 pc(s)

Shaft Ø

4 mm

Black

Round

Steel

10 m

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 812214 Cimco 140042 EFLEX Cable Retractor

User & Safety Instructions

User & Safety Instructions 812214 Cimco 140042 EFLEX Cable Retractor

Information

Information 812214 Cimco 140042 EFLEX Cable Retractor

Description

EFLEX cable retractor made of four times twisted steel wire spirals with solid steel end pieces.

This text is machine translated.

Features

  • Four-way twisted steel spirals with solid steel end pieces.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)