• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 140044 EFLEX Cable Retractor

Length
15 m
(Ø)
4 mm
Dim
(Ø x L) 4 mm x 15 m
Content
1 pc(s)
Shaft Ø
4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Length

15 m

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 15 m

Content

1 pc(s)

Shaft Ø

4 mm

Black

Round

Steel

15 m

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812227 Cimco 140044 EFLEX Cable Retractor

Information

Information 812227 Cimco 140044 EFLEX Cable Retractor

Description

EFLEX cable retractor made of four times twisted steel wire spirals with solid steel end pieces.

This text is machine translated.

Features

  • Four-way twisted steel spirals with solid steel end pieces.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)