• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable Scout+ Accessory kit 897-90004 HellermannTyton 1 pc(s)

1/9
Length
1000 cm
Dim
(L x W x H) 1000 cm x 100 mm x 50 mm
Content
1 pc(s)
Width
100 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cable Scout+ Accessory kit

  • Accessory kit with 150 mm long flexi-lead, gender changer and mini hook
  • Includes tuff hook, mini eye, split ring, round bullet and flat bullet
  • Also includes single magnet and chain

Our service for you

Technical specifications

Length

1000 cm

Dim

(L x W x H) 1000 cm x 100 mm x 50 mm

Content

1 pc(s)

Width

100 mm

Height

50 mm

Type

Accessory kit

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 543737 Cable Scout+ Accessory kit 897-90004 HellermannTyton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 543737 Cable Scout+ Accessory kit 897-90004 HellermannTyton 1 pc(s)

Description

Accessory kit: Includes a 15 cm long flexi lead, gender changer, mini hook, tuff hook, mini eye, split ring, round bullet, flat bullet, single magnet, chain.

Scope of delivery

  • 15 cm long flexi lead
  • Gender changer
  • Mini hook
  • Tuff hook
  • Mini eye
  • Split ring
  • Round bullet
  • Flat bullet
  • Single magnet
  • Chain

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)