• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke Cable Reel Unwinder 52055383 Klauke 1 pc(s)

Product type
Cable dispenser
Material
Steel
Length
530 mm
(Ø)
700 mm
Dim
(Ø x H) 700 mm x 90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Klauke Cable Reel Unwinder

  • Robust and light design
  • 30% less weight than the conventional cable drum dispenser
  • Ramp with low inclination

Our service for you

Technical specifications

Product type

Cable dispenser

Material

Steel

Length

530 mm

(Ø)

700 mm

Dim

(Ø x H) 700 mm x 90 mm

Weight

10 kg

Content

1 pc(s)

Width

570 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220964 Klauke Cable Reel Unwinder 52055383 Klauke 1 pc(s)

Description

Suitable for large and small cable reels Width 500 mm, 200 kg load capacity Width 650 mm, 200 kg load capacity.

This text is machine translated.

Features

  • Easy winding and unwinding heavy cable reels with ramp with low inclination
  • Rollers with integrated side guide
  • Adaptation to the cable reel diameter is possible.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)