• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable dispenser "PREMIUM" 542228 TRU COMPONENTS 1 pc(s)

1/4
Product type
Cable dispenser
Material
Steel
Length
663 mm
(Ø)
17 mm
Dim
(Ø x H) 17 mm x 550 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable dispenser "PREMIUM"

  • For wall mounting

Our service for you

Technical specifications

Product type

Cable dispenser

Material

Steel

Length

663 mm

(Ø)

17 mm

Dim

(Ø x H) 17 mm x 550 mm

Weight

4 kg

Factory colour

Grey

Content

1 pc(s)

Height

550 mm

Documents & Downloads

Datasheet

Datasheet 1563948 Cable dispenser "PREMIUM" 542228 TRU COMPONENTS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563948 Cable dispenser "PREMIUM" 542228 TRU COMPONENTS 1 pc(s)

Description

This cable dispenser made of steel is suitable for wall mounting. The 2 role recording axis are made of aluminium with a length of 650 mm and a diameter of 17 mm. The distance between the two axis is 173 mm.

Scope of delivery

  • Cable dispenser with 2 axis made of aluminium
  • Mounting material.

Hints

Cable rolls are not included in the delivery!

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)