• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable dispenser "MINI" 546007 TRU COMPONENTS 1 pc(s)

1/4
Product type
Cable dispenser
Material
Iron
Length
200 mm
(Ø)
124 mm
Dim
(Ø x H) 124 mm x 120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable dispenser "MINI"

  • Perfect for cable, wire or coil dispensing
  • Suitable for bench or wall mounting

Our service for you

Technical specifications

Product type

Cable dispenser

Material

Iron

Length

200 mm

(Ø)

124 mm

Dim

(Ø x H) 124 mm x 120 mm

Factory colour

Grey

Content

1 pc(s)

Height

120 mm

Documents & Downloads

Datasheet

Datasheet 1564118 Cable dispenser "MINI" 546007 TRU COMPONENTS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564118 Cable dispenser "MINI" 546007 TRU COMPONENTS 1 pc(s)

Description

This durable cable dispenser made of iron is ideal so smoothly pull cables, wires and coils of up to 124 mm diameter. The dispenser can be mounted on walls or benches. The reel is made of stainless steel and 200 m long with a diameter of 14 mm.

Scope of delivery

  • Cable dispenser with stainless steel reel

Hints

Cable rolls are not included in the delivery!

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)