• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable Scout+ Rod Pairs 897-90008 HellermannTyton 2 pc(s)

1/5
Image similar
Length
1000 mm
(Ø)
5 mm
Dim
(Ø x L) 5 mm x 1000 mm
Factory colour
White (transparent)
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 27.00 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Cable Scout+ Rod Pairs

  • Pair of 5 mm x 1 m Nylon rods

Our service for you

Technical specifications

Length

1000 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 1000 mm

Factory colour

White (transparent)

Content

2 pc(s)

Type

Fully flexible

Outside Ø

5 mm

Documents & Downloads

Datasheet

Datasheet 543821 Cable Scout+ Rod Pairs 897-90008 HellermannTyton 2 pc(s)

User & Safety Instructions

User & Safety Instructions 543821 Cable Scout+ Rod Pairs 897-90008 HellermannTyton 2 pc(s)

Description

Additionally available pairs of rods for Cable Scout+.

Scope of delivery

  • 2 rods.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)