• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 141219 ESD Flex grau Nylon Anti-static glove Size (gloves): 9, L 1 Pair

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

18 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Antistatic glove "ESD Flex" gray, size 9/L.

  • Touch screen enabled

Technical specifications

Product type

Anti-static glove

Material (palm)

Polyurethane

Size

9

L

Factory colour

Grey

Features

with cuff

Content

1 Pair

Material (back of the hand)

Nylon

Documents & Downloads

Datasheet

Datasheet 2527377 Cimco 141219 ESD Flex grau Nylon Anti-static glove Size (gloves): 9, L 1 Pair

User & Safety Instructions

User & Safety Instructions 2527377 Cimco 141219 ESD Flex grau Nylon Anti-static glove Size (gloves): 9, L 1 Pair

Description

Antistatic glove made of nylon-carbon knit with knitted waistband / with carbon thread and PU coating.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.78€ 13.28*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)