• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 141230 Grip Flex schwarz/rot Cardigan Protective glove Size (gloves): 9, L EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working glove "Grip Flex" black/red, size 9/L.

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile

Size

9

L

Factory colour

Black/red

EN standard

EN 388

Features

with cuff

Content

1 Pair

Material (back of the hand)

Cardigan

Documents & Downloads

Datasheet

Datasheet 2527387 Cimco 141230 Grip Flex schwarz/rot Cardigan Protective glove Size (gloves): 9, L EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2527387 Cimco 141230 Grip Flex schwarz/rot Cardigan Protective glove Size (gloves): 9, L EN 388 1 Pair

Description

Grip Flex glove is a knitted glove with a knitted waistband and a special coating. Nitrile knobs on palm and fingertips for perfect dexterity and high grip. High wearing comfort and very skid-proof. Standard 100 by OEKO-TEX®, according to DIN EN 388.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 14.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)