• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 141243 Winter Soft dunkelrot/schwarz Vinyl Protective glove Size (gloves): 11, XXL EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Pair available
14-day return policy included

Highlights & Details

Working glove "Winter Soft" dark red/black, size 11/XXL

  • Water-repellent

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Latex

Size

11

XXL

Factory colour

Dark red

Black

EN standard

EN 388

Features

with cuff

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2527411 Cimco 141243 Winter Soft dunkelrot/schwarz Vinyl Protective glove Size (gloves): 11, XXL EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2527411 Cimco 141243 Winter Soft dunkelrot/schwarz Vinyl Protective glove Size (gloves): 11, XXL EN 388 1 Pair

Description

Working glove "Winter soft" is a winter glove made of nylon with knitted waistband. Terry-loop fabric inside, with double coating: Bottom coating made of latex fully coated, top coating made of latex sand, partly coated on inner hand and finger tips. Extremely soft and soft, perfect flexibility and highest dexterity. Complies with DIN EN 388.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.48€ 17.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)