• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 141248 Skinny Soft grau Nylon Protective glove Size (gloves): 8, M EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2683 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working glove "Skinny Soft" gray, size 8/M.

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Polyurethane

Size

8

M

Factory colour

Grey

EN standard

EN 388

Features

with cuff

Content

1 Pair

Material (back of the hand)

Nylon

Documents & Downloads

Datasheet

Datasheet 2527417 Cimco 141248 Skinny Soft grau Nylon Protective glove Size (gloves): 8, M EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2527417 Cimco 141248 Skinny Soft grau Nylon Protective glove Size (gloves): 8, M EN 388 1 Pair

Description

"Skinny soft" working glove is a nylon glove with knitted waistband and PU coating. Partly coated on inner hand and finger tips and very closely fitting. Complies with DIN EN 388.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 11.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)