• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 162066 162066 Cloth tape Red (L x W) 50 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Woven tape universal red 19mm x 50m

  • Red
  • (L x W) 50 m x 19 mm
  • High tensile strength, Strong adhesive, Damp-proof, Non-aging

Technical specifications

  • Temperature resistance --30°C to +60°C.
Product type

Cloth tape

Adhesive tape features

High tensile strength

Strong adhesive

Damp-proof

Non-aging

Length

50 m

Width

19 mm

Max. temperature

+60 °C

Min. temperature

-30 °C

Factory colour

Red

Adhesive type

Natural rubber

Carrier material

PE coated fabric

Type

162066

Content

1 pc(s)

Dim

(L x W) 50 m x 19 mm

Material (details)

Polyester-cotton blend fabric

Material thickness

0.3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2987756 Cimco 162066 162066 Cloth tape Red (L x W) 50 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2987756 Cimco 162066 162066 Cloth tape Red (L x W) 50 m x 19 mm 1 pc(s)

Description

Universal fabric tape, red 19 mm x 50 m. High tensile strength and adhesive strength, moisture and age-resistant, non-reflective. Tape made of polyester cotton mixed fabric, coated on the rear with PE, and a natural rubber adhesive. Easy to tear and label by hand. Ideal use for covering, marking, marking, protecting, locking or as a repair tape.

This text is machine translated.