• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 162077 162077 Cloth tape Yellow (L x W) 50 m x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fabric tape universal yellow 50mm x 50m

  • Yellow
  • (L x W) 50 m x 50 mm
  • High tensile strength, Strong adhesive, Damp-proof, Non-aging

Technical specifications

  • Temperature resistance --30°C to +60°C.
Product type

Cloth tape

Adhesive tape features

High tensile strength

Strong adhesive

Damp-proof

Non-aging

Length

50 m

Width

50 mm

Max. temperature

+60 °C

Min. temperature

-30 °C

Factory colour

Yellow

Adhesive type

Natural rubber

Carrier material

PE coated fabric

Type

162077

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material (details)

Polyester-cotton blend fabric

Material thickness

0.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2987767 Cimco 162077 162077 Cloth tape Yellow (L x W) 50 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2987767 Cimco 162077 162077 Cloth tape Yellow (L x W) 50 m x 50 mm 1 pc(s)

Description

Universal fabric tape, yellow 50 mm x 50 m. High tear resistance and adhesive strength, resistant to moisture and aging, non-reflective. Tape made of polyester cotton mixed fabric, coated on the rear with PE, and a natural rubber adhesive. Easy to tear and label by hand. Ideal use for covering, marking, marking, protecting, locking or as a repair tape.

This text is machine translated.